
Single Color LED emitter, featuring a 5mm T-1 3/4 diffused, colorless, circular lens. This through-hole mounted component emits orange light with a peak wavelength of 590nm, offering a luminous intensity of 2500mcd and luminous flux of 0.5lm. Operating with a forward current of 50mA, it has a maximum power dissipation of 120mW and a reverse voltage rating of 20V. The lead-free, RoHS compliant plastic package has a diameter of 5mm and a depth of 5.8mm, with an operating temperature range of -40°C to 100°C.
Broadcom HLMP-EL08-T0000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL08-T0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
