Single color LED emitter, featuring a 5mm round, domed, diffused lens with a colorless appearance. This through-hole component emits orange light with a peak wavelength of 590nm, offering a luminous intensity of 8100mcd and a luminous flux of 0.5lm. Designed for a forward current of 50mA, it operates within a temperature range of -40°C to 100°C and has a reverse voltage rating of 20V. The LED is RoHS compliant and housed in a plastic package with radial leads.
Broadcom HLMP-EL08-VYK00 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 8100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL08-VYK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.