Single color, orange LED emitter with a 5mm, T-1 3/4, untinted, nondiffused, domed, colorless lens. Features a 5.8mm depth, 8.91mm height, and 5mm diameter. Operates with a 50mA forward current, 20V reverse voltage, and a wide operating temperature range of -40°C to 100°C. Delivers 0.5lm luminous flux and 14100mcd luminous intensity at a 590nm wavelength with an 8° viewing angle. This lead-free, RoHS compliant component is designed for through-hole mounting and comes in an ammo pack.
Broadcom HLMP-EL08-X1KDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 14100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL08-X1KDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.