
This radial LED features a 12.62mm height and a 5mm round, domed, diffused, colorless lens. It emits an orange illumination color with a luminous flux of 0.5lm and a luminous intensity of 14100mcd. The LED is available in a package quantity of 2000 and is packaged in tape and reel. It is suitable for through hole mounting.
Broadcom HLMP-EL10-X1KDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 12.62mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 14100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL10-X1KDD to view detailed technical specifications.
No datasheet is available for this part.
