The HLMP-EL12-V0000 is a radial LED with an orange illumination color and a luminous intensity of 4850mcd. It has a viewing angle of 15° and is mounted through a hole. This LED is compliant with RoHS regulations and is available in bulk packaging with 2000 units per package.
Broadcom HLMP-EL12-V0000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL12-V0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.