This orange LED features a luminous intensity of 4850mcd and a viewing angle of 15°. It is available in a radial package with a height of 12.67mm and a lens size of 5mm. The LED is RoHS compliant and packaged in bulk quantities of 2000. It is suitable for use in optoelectronic and display applications.
Broadcom HLMP-EL13-V0000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 12.67mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL13-V0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.