
Single Color LED emitter, featuring a 5mm round, domed, diffused, colorless lens. This through-hole component emits orange light with a peak wavelength of 590nm, delivering 1.3lm luminous flux and 8100mcd luminous intensity at a 15° viewing angle. Operating with a 50mA forward current and a 5V reverse voltage, it is RoHS compliant and housed in a radial plastic package.
Broadcom HLMP-EL13-VY0DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 12.67mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 1.3lm |
| Luminous Intensity | 8100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL13-VY0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.