Single Color LED emitter, featuring a 5mm round, domed, diffused, colorless lens. This through-hole component emits orange light with a peak wavelength of 590nm, offering a luminous intensity of 1825mcd and luminous flux of 0.5lm. Designed for a forward current of 50mA, it operates within a temperature range of -40°C to 100°C and has a reverse voltage rating of 20V. The radial package measures 5mm in diameter and 5.8mm in depth, with a total height of 8.91mm. This lead-free, RoHS compliant component is supplied in bulk packaging.
Broadcom HLMP-EL15-QSK00 technical specifications.
Download the complete datasheet for Broadcom HLMP-EL15-QSK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.