
Single Color LED emitter, featuring an orange illumination color and a colorless, diffused, circular lens. This through-hole mount component operates with a forward current of 50mA and a reverse voltage of 20V. It offers a luminous intensity of 2175mcd and a luminous flux of 0.5lm, with a narrow viewing angle of 15°. The LED is housed in a T-1 3/4 (5mm) plastic package, with dimensions of 5.8mm in length and depth, and 8.91mm in height. Operating across a temperature range of -40°C to 100°C, this lead-free, RoHS compliant component is supplied in bulk packaging.
Broadcom HLMP-EL15-QT000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2175mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-QT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
