Single color LED emitter, orange illumination, featuring a clear, dome, round lens with a 5mm diameter. This through-hole component operates with a 20mA forward current, 5V reverse voltage, and 120mW power dissipation. It offers a luminous intensity of 21000mcd and a luminous flux of 2.1lm, with a narrow 15° viewing angle. The LED is housed in a ROHS compliant, untinted, plastic radial package with a 5.8mm x 5.8mm x 8.91mm profile, suitable for operation between -40°C and 100°C.
Broadcom HLMP-EL1A-Z1KDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Clear, Dome, Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.1lm |
| Luminous Intensity | 21000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 594.5nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL1A-Z1KDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.