
This orange LED features a luminous flux of 2lm and a luminous intensity of 16500mcd. It has a round, colorless, circular lens style and a clear lens transparency. The LED is available in a radial package with a height of 8.91mm and is designed for through hole mount. It is compliant with RoHS regulations and is available in a quantity of 2000 per package.
Broadcom HLMP-EL1A-Z1KDV technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Lens Color | Colorless |
| Lens Style | Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2lm |
| Luminous Intensity | 16500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL1A-Z1KDV to view detailed technical specifications.
No datasheet is available for this part.