Broadcom HLMP-EL1B-Z1KDD technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Round, Colorless, Circular |
| Luminous Flux | 2lm |
| Luminous Intensity | 21cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 594.5nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL1B-Z1KDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
