
This is a standard LED with an orange color, emitting 2 lumens of luminous flux and 16500 millicandelas of luminous intensity. It is packaged in a radial configuration for through-hole mounting. The LED is RoHS compliant and available in quantities of 2000 per ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EL1B-Z1KDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Height | 12.64mm |
| Lens Color | Colorless |
| Lens Style | Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2lm |
| Luminous Intensity | 16500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL1B-Z1KDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.