Broadcom HLMP-EL25-QT000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2175mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL25-QT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.