Orange, untinted, nondiffused standard LED emitter with a 5mm, T-1 3/4 clear, domed lens. Features a 2.54mm lead pitch, 22.89mm lead length, and a 2.15V DC rated voltage. Delivers 3700mcd luminous intensity at a 20mA forward current and a 594nm wavelength. Operates within a -40°C to 100°C temperature range, with a 23° viewing angle. Through-hole mount, lead-free, RoHS compliant, and supplied in bulk packaging.
Broadcom HLMP-EL25-SV000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.89mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| DC Rated Voltage | 2.15V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL25-SV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.