
The HLMP-EL25-SVRDD is a standard orange LED with a 5mm diameter and 8.91mm height. It features a radial package with a through hole mount. The LED has a luminous intensity of 3700mcd and a viewing angle of 23°. It is lead free and RoHS compliant, packaged in tape and reel quantities of 2000.
Broadcom HLMP-EL25-SVRDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL25-SVRDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
