
This orange LED has a diameter of 5mm and a forward current rating of 20mA. It is packaged in a radial case and is suitable for through hole mounting. The LED emits orange light with a luminous intensity of 1690mcd and a viewing angle of 23°. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 2000.
Broadcom HLMP-EL26-PS000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.77mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 1690mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL26-PS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
