This orange LED has a radial package and a viewing angle of 23°. It operates within a temperature range of -40°C to 100°C and has a luminous intensity of 2175mcd. The LED emits light at a wavelength of 590nm and has a luminous flux of 0.5lm. It is available in an ammo pack with 2000 units per package.
Broadcom HLMP-EL26-QT0DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 12.77mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2175mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| Viewing Angle | 23° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL26-QT0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.