Orange, untinted, nondiffused standard LED emitter with a 5mm domed lens. Features a 2.15V DC rated voltage, 20mA forward current, and 594nm wavelength, delivering 3700mcd luminous intensity. Housed in a clear, colorless T-1 3/4 plastic package with radial leads on a 2.54mm pitch, suitable for through-hole mounting. Operates across a -40°C to 100°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EL27-SV000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 11.58mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.89mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| DC Rated Voltage | 2.15V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL27-SV000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.