Broadcom HLMP-EL27-TW000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 11.58mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| DC Rated Voltage | 2.15V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL27-TW000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.