
Single Color LED emitter, featuring a clear, colorless round lens with a 5mm diameter. This through-hole mounted component emits a bright orange light with a luminous intensity of 9600mcd and a luminous flux of 2.1lm, operating at a forward current of 20mA. It boasts a narrow viewing angle of 23° and a peak wavelength of 594.5nm. The LED is housed in a ROHS compliant, untinted plastic package with a radial lead form, suitable for operation between -40°C and 100°C.
Broadcom HLMP-EL2B-XYKDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 12.21mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.1lm |
| Luminous Intensity | 9600mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 594.5nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL2B-XYKDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
