This orange LED has a 5mm diameter and 8.91mm height, with a round, domed lens and clear transparency. It operates at a wavelength of 592nm and has a luminous intensity of 2550mcd. The LED is packaged in a radial package and is designed for through hole mounting. It is lead free and RoHS compliant.
Broadcom HLMP-EL31-ST0DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2550mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL31-ST0DD to view detailed technical specifications.
No datasheet is available for this part.