Broadcom HLMP-EL31-TWRDD technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Clear |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL31-TWRDD to view detailed technical specifications.
No datasheet is available for this part.