
Uni-color amber standard LED emitter featuring a 5 mm T-1 3/4 through-hole package. Emitting at a peak wavelength of 590 nm, this high-brightness LED offers a maximum luminous intensity of 5500 mcd and a luminous flux of 1.3 lm. Constructed with AlGaInP material, it operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V. The LED has a 30° viewing angle and a colorless circular lens, suitable for top-mount PCB applications within an operating temperature range of -40 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EL37-VV4DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.71 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 5500mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colorless |
| Luminous Flux | 1.3lm |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.57mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-EL37-VV4DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.