Broadcom HLMP-EL3B-WXKDD technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Colorless, Circular |
| Luminous Flux | 2lm |
| Luminous Intensity | 9.3cd |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 594.5nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL3B-WXKDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.