Broadcom HLMP-FW66-LP000 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-FW66-LP000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.