This 5mm white LED features a luminous intensity of 775mcd and a viewing angle of 85°. It is packaged in a radial configuration with a through hole mount and is lead free. The LED is available on tape and reel for easy handling and storage. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Broadcom HLMP-FW66-LP0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-FW66-LP0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.