The HLMP-FW66-MNB00 is a 5mm white LED with a luminous intensity of 700mcd and a viewing angle of 85°. It is packaged in a radial case and is suitable for through hole mounting. This LED is lead free and RoHS compliant, making it a suitable choice for a variety of applications. The HLMP-FW66-MNB00 is available in bulk packaging.
Broadcom HLMP-FW66-MNB00 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-FW66-MNB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.