The HLMP-FW66-MNBDD is a 5mm white LED with a luminous intensity of 700mcd and a viewing angle of 85°. It is packaged in a radial package with a lead-free finish and is available on tape and reel. The LED is suitable for use in a variety of applications, including general lighting and display backlighting. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HLMP-FW66-MNBDD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-FW66-MNBDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.