Broadcom HLMP-GG15-R0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5mm |
| Forward Current | 50mA |
| Illumination Color | Red |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| Viewing Angle | 15° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-GG15-R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
