Broadcom HLMP-HB65-QU0YY technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 7.2mm |
| Lens Color | Blue |
| Lens Style | Diffused, Colored, Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 805mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HB65-QU0YY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.