Uni-color blue LED emitter, 464nm peak wavelength, featuring a diffused, colored, elliptical, domed lens. This through-hole component offers a luminous intensity of 805mcd at a forward current of 30mA, with a maximum power dissipation of 116mW. Operating temperature range is -40°C to 85°C, and it includes a 5V reverse voltage rating. Packaged in tape and reel, this T-1 3/4 radial LED emitter has a 40° viewing angle.
Broadcom HLMP-HB65-QU0ZZ technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Height | 7.2mm |
| Length | 5.2mm |
| Lens Color | Blue |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 805mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 116mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| Wavelength | 480nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HB65-QU0ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.