Broadcom HLMP-HB75-UVBDD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 1170mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HB75-UVBDD to view detailed technical specifications.
No datasheet is available for this part.