Broadcom HLMP-HD56-PQTZZ technical specifications.
| Package/Case | Radial |
| Color | Red |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HD56-PQTZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.