Red, diffused, elliptical, domed, tinted, 5mm standard LED emitter with a 2.54mm lead pitch. Features 20mA forward current, 1.3lm luminous flux, and 1290mcd luminous intensity at a 630nm wavelength. Operates within a -40°C to 100°C temperature range, with a 100° viewing angle. Supplied in a radial plastic package, through-hole mount, with 24mm lead length. RoHS compliant.
Broadcom HLMP-HD57-NR000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lead Pitch | 2.54mm |
| Lens Color | Red |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Flux | 1.3lm |
| Luminous Intensity | 1290mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HD57-NR000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.