Broadcom HLMP-HG63-TX0ZZ technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 11.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1395mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HG63-TX0ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.