Broadcom HLMP-HG65-VY0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 7.2mm |
| Length | 5.2mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Elliptical, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1775mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HG65-VY0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.