Uni-color amber standard LED emitter featuring a 590nm peak wavelength and 1990mcd maximum intensity. This through-hole component utilizes AlGaInP LED material and has a 2-pin configuration with a 2.54mm pin pitch. The oval, colored diffused lens offers a 40/100° viewing angle. Operating within a -40°C to 100°C temperature range, it supports a maximum forward current of 50mA and a maximum forward voltage of 2.4V.
Broadcom HLMP-HL62-VX0DD technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 1990mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 40/100° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.2x3.8x8.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-HL62-VX0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.