Broadcom HLMP-HM54-QRFDD technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HM54-QRFDD to view detailed technical specifications.
No datasheet is available for this part.