Broadcom HLMP-HM56-STCZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2550mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Wavelength | 521nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HM56-STCZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
