Broadcom HLMP-HM57-RSCZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 12.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Color | Green |
| Lens Size | 5.2mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2000mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HM57-RSCZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.