
Single color green LED emitter, featuring a 5mm diffused, colored elliptical lens. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 3515mcd at a 540nm wavelength. Housed in a radial plastic package, it offers a 40° viewing angle and a wide operating temperature range from -40°C to 85°C. RoHS compliant and supplied in an ammo pack.
Broadcom HLMP-HM65-Y30DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 12.3mm |
| Length | 5.2mm |
| Lens Color | Green |
| Lens Style | Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3515mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 116mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HM65-Y30DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
