Broadcom HLMP-HM65-Z30ZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 12.3mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 3720mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HM65-Z30ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
