
Uni-color standard LED emitter, deep red with a peak wavelength of 654 nm. Features a 3 mm T-1 through-hole package with two pins, a maximum forward current of 50 mA, and a maximum forward voltage of 2.4 V. Operates within a temperature range of -40 °C to 100 °C, with a colored diffused circular lens appearance.
Broadcom HLMP-J105 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 6.35(Max) |
| Package Diameter (mm) | 3.43(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| LED Material | GaAlAs |
| Peak Wavelength | 654nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.08x5.08x8.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom HLMP-J105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.