Broadcom HLMP-K155-D0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K155-D0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
