Orange diffused T-1 (3mm) through-hole LED emitter with a 60° viewing angle. Features a 5mm diameter, 3.43mm length, and 6.35mm height, with a 24mm lead length. Operates with a 10mA forward current and 5V reverse voltage, offering 2.1mcd luminous intensity at 602nm wavelength. This lead-free, RoHS-compliant component has a maximum power dissipation of 135mW and an operating temperature range of -40°C to 100°C.
Broadcom HLMP-K401 technical specifications.
| Package/Case | T |
| Color | Orange |
| Depth | 3.43mm |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Orange |
| Lens Style | Dome, Diffused, Tinted, Round, Circular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K401 to view detailed technical specifications.
No datasheet is available for this part.