Broadcom HLMP-K401-E0002 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Height | 6.35mm |
| Illumination Color | Orange |
| Lead Free | Contains Lead |
| Lens Color | Orange |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K401-E0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
