Broadcom HLMP-K401-EF000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Height | 6.35mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7.1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K401-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
