
Single Color Orange LED emitter, T-1 (3mm) package, diffused, round domed lens. Features 30mA forward current, 5V reverse voltage, and 60° viewing angle. Emits orange light with a luminous intensity of 11.3mcd at 600nm wavelength. Operates from -40°C to 100°C, through-hole mount, RoHS compliant, and contains lead.
Broadcom HLMP-K401-FGD00 technical specifications.
| Package/Case | T |
| Color | Orange |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Orange |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K401-FGD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.