Broadcom HLMP-K600 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Round, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.